Parametric Equivalent
ERZ-E14A112SC | |
|---|---|
DigiKey Part Number | ERZ-E14A112SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A112SC |
Description | VARISTOR 1.1KV 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 7.5 kA | |
Energy | 620J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,92747 Kč | 39 854,94 Kč |
| Unit Price without VAT: | 19,92747 Kč |
|---|---|
| Unit Price with VAT: | 24,11224 Kč |


