
ERZ-E11A431S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A431S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A431S1 |
Description | VARISTOR 430V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 25 | 10,35680 Kč | 258,92 Kč |
| 100 | 7,93370 Kč | 793,37 Kč |
| 250 | 6,74104 Kč | 1 685,26 Kč |
| 500 | 6,00640 Kč | 3 003,20 Kč |
| 2 000 | 4,87624 Kč | 9 752,48 Kč |
| 4 000 | 4,44460 Kč | 17 778,40 Kč |
| 6 000 | 4,22540 Kč | 25 352,40 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



