
ERJ-U03J681V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J681VTR-ND - Tape & Reel (TR) 10-ERJ-U03J681VCT-ND - Cut Tape (CT) 10-ERJ-U03J681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J681V |
Description | RES 680 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27289 Kč | 1 364,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,11600 Kč | 11,16 Kč |
| 50 | 0,70720 Kč | 35,36 Kč |
| 100 | 0,59360 Kč | 59,36 Kč |
| 500 | 0,41468 Kč | 207,34 Kč |
| 1 000 | 0,36332 Kč | 363,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,07400 Kč | 10,74 Kč |
| 50 | 0,68620 Kč | 34,31 Kč |
| 100 | 0,57890 Kč | 57,89 Kč |
| 500 | 0,40458 Kč | 202,29 Kč |
| 1 000 | 0,35280 Kč | 352,80 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

