Similar
Parametric Equivalent

ERJ-S020R00X | |
|---|---|
DigiKey Part Number | 10-ERJ-S020R00XTR-ND - Tape & Reel (TR) 10-ERJ-S020R00XCT-ND - Cut Tape (CT) 10-ERJ-S020R00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S020R00X |
Description | RES 0 OHM JUMPER - 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S020R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,44400 Kč | 144,40 Kč |
| 250 | 1,22176 Kč | 305,44 Kč |
| 500 | 1,09292 Kč | 546,46 Kč |
| 1 000 | 0,99103 Kč | 991,03 Kč |
| 5 000 | 0,82828 Kč | 4 141,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79647 Kč | 7 964,70 Kč |
| 20 000 | 0,75799 Kč | 15 159,80 Kč |
| 30 000 | 0,73923 Kč | 22 176,90 Kč |
| 50 000 | 0,71889 Kč | 35 944,50 Kč |
| 70 000 | 0,70724 Kč | 49 506,80 Kč |
| 100 000 | 0,69623 Kč | 69 623,00 Kč |
| 120 000 | 0,69107 Kč | 82 928,40 Kč |
| 240 000 | 0,67407 Kč | 161 776,80 Kč |
| 250 000 | 0,67318 Kč | 168 295,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



