


ERJ-2RKD2003X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD2003XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD2003XCT-ND - Cut Tape (CT) 10-ERJ-2RKD2003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD2003X |
Description | RES 200K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD2003X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 25 | 1,03560 Kč | 25,89 Kč |
| 50 | 0,86300 Kč | 43,15 Kč |
| 100 | 0,73040 Kč | 73,04 Kč |
| 250 | 0,59696 Kč | 149,24 Kč |
| 500 | 0,52036 Kč | 260,18 Kč |
| 1 000 | 0,44373 Kč | 443,73 Kč |
| 5 000 | 0,36345 Kč | 1 817,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34217 Kč | 3 421,70 Kč |
| 20 000 | 0,29108 Kč | 5 821,60 Kč |
| 30 000 | 0,27860 Kč | 8 358,00 Kč |
| 50 000 | 0,26600 Kč | 13 300,00 Kč |
| 70 000 | 0,26506 Kč | 18 554,20 Kč |
| 100 000 | 0,26412 Kč | 26 412,00 Kč |
| 120 000 | 0,26367 Kč | 31 640,40 Kč |
| 240 000 | 0,26212 Kč | 62 908,80 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

