


ERJ-2RKD105X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD105XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD105XCT-ND - Cut Tape (CT) 10-ERJ-2RKD105XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD105X |
Description | RES 1M OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 25 | 1,05240 Kč | 26,31 Kč |
| 50 | 0,87980 Kč | 43,99 Kč |
| 100 | 0,74520 Kč | 74,52 Kč |
| 250 | 0,60876 Kč | 152,19 Kč |
| 500 | 0,53088 Kč | 265,44 Kč |
| 1 000 | 0,46899 Kč | 468,99 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

