
ERJ-2RHD203X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD203XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD203XCT-ND - Cut Tape (CT) 10-ERJ-2RHD203XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD203X |
Description | RES 20K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34217 Kč | 3 421,70 Kč |
| 20 000 | 0,31947 Kč | 6 389,40 Kč |
| Unit Price without VAT: | 0,34217 Kč |
|---|---|
| Unit Price with VAT: | 0,41403 Kč |

