Parametric Equivalent

DB4X313F0R | |
|---|---|
DigiKey Part Number | DB4X313F0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB4X313F0R |
Description | DIODE ARR SCHOTT 30V 200MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA Surface Mount SC-61AB |
EDA/CAD Models | DB4X313F0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AB | |
Supplier Device Package | Mini4-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62976 Kč | 4 889,28 Kč |
| 6 000 | 1,48953 Kč | 8 937,18 Kč |
| 9 000 | 1,41741 Kč | 12 756,69 Kč |
| 15 000 | 1,33589 Kč | 20 038,35 Kč |
| 21 000 | 1,28734 Kč | 27 034,14 Kč |
| 30 000 | 1,23997 Kč | 37 199,10 Kč |
| 75 000 | 1,17617 Kč | 88 212,75 Kč |
| Unit Price without VAT: | 1,62976 Kč |
|---|---|
| Unit Price with VAT: | 1,97201 Kč |


