



CP1SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-CP1SA-12V-ZTR-ND - Tape & Reel (TR) 255-CP1SA-12V-ZCT-ND - Cut Tape (CT) 255-CP1SA-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP1SA-12V-Z |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 61,52900 Kč | 615,29 Kč |
| 25 | 58,77160 Kč | 1 469,29 Kč |
| 50 | 56,75920 Kč | 2 837,96 Kč |
| 100 | 54,81210 Kč | 5 481,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 51,86230 Kč | 15 558,69 Kč |
| 600 | 50,08182 Kč | 30 049,09 Kč |
| 900 | 49,06779 Kč | 44 161,01 Kč |
| 1 500 | 47,81971 Kč | 71 729,57 Kč |
| 2 100 | 47,01447 Kč | 98 730,39 Kč |
| 3 000 | 46,17528 Kč | 138 525,84 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |



