
OD1225-12HB02A | |
|---|---|
DigiKey Part Number | 1053-1421-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12HB02A |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-12HB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 42.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,51000 Kč | 523,51 Kč |
| 10 | 428,49400 Kč | 4 284,94 Kč |
| 25 | 392,71720 Kč | 9 817,93 Kč |
| 60 | 360,48133 Kč | 21 628,88 Kč |
| 120 | 356,00817 Kč | 42 720,98 Kč |
| Unit Price without VAT: | 523,51000 Kč |
|---|---|
| Unit Price with VAT: | 633,44710 Kč |























