
OA119AP-22-3TB | |
|---|---|
DigiKey Part Number | 1053-OA119AP-22-3TB-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-22-3TB |
Description | 230VAC 127X38MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 74.0 CFM (2.07m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA119AP-22-3TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 74.0 CFM (2.07m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.2dB(A) | |
Power (Watts) | 7.00W | |
RPM | 1400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 250VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 85000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 438,89250 Kč | 219 446,25 Kč |
| Unit Price without VAT: | 438,89250 Kč |
|---|---|
| Unit Price with VAT: | 531,05993 Kč |

