
OD-609R | |
|---|---|
DigiKey Part Number | 2544-OD-609R-ND |
Manufacturer | |
Manufacturer Product Number | OD-609R |
Description | LCD GLASS MOD 6DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 69.85mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 6.0 | |
Display Format | 6 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 6.35mm W | |
Outline L x W x H | 69.85mm x 30.48mm x 2.80mm | |
Viewing Area | 63.50mm L x 16.51mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 80°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |



