


SZMM5Z24VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z24VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z24VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z24VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z24VT5G |
Description | DIODE ZENER 24.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 500 mW ±5.79% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.79% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 2,08400 Kč | 208,40 Kč |
| 500 | 1,93660 Kč | 968,30 Kč |
| 1 000 | 1,43140 Kč | 1 431,40 Kč |
| 2 000 | 1,42677 Kč | 2 853,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,34720 Kč | 10 777,60 Kč |
| 40 000 | 1,29098 Kč | 51 639,20 Kč |
| 56 000 | 1,24521 Kč | 69 731,76 Kč |
| 80 000 | 1,20072 Kč | 96 057,60 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



