SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7361XV2T1G

DigiKey Part Number
SZESD7361XV2T1GOSTR-ND - Tape & Reel (TR)
SZESD7361XV2T1GOSCT-ND - Cut Tape (CT)
SZESD7361XV2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7361XV2T1G
Description
TVS DIODE 5VWM 34VC SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZESD7361XV2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
34V
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.55pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,45200 Kč54,52 Kč
1003,57850 Kč357,85 Kč
5002,86280 Kč1 431,40 Kč
1 0002,27340 Kč2 273,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91555 Kč5 746,65 Kč
6 0001,89450 Kč11 367,00 Kč
9 0001,64716 Kč14 824,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč