


SMUN2240T1G | |
|---|---|
DigiKey Part Number | 488-SMUN2240T1GTR-ND - Tape & Reel (TR) 488-SMUN2240T1GCT-ND - Cut Tape (CT) 488-SMUN2240T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2240T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2240T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80672 Kč | 2 420,16 Kč |
| 6 000 | 0,72003 Kč | 4 320,18 Kč |
| 9 000 | 0,67578 Kč | 6 082,02 Kč |
| 15 000 | 0,62600 Kč | 9 390,00 Kč |
| 21 000 | 0,59649 Kč | 12 526,29 Kč |
| 30 000 | 0,56779 Kč | 17 033,70 Kč |
| 75 000 | 0,50477 Kč | 37 857,75 Kč |
| 150 000 | 0,46580 Kč | 69 870,00 Kč |
| 300 000 | 0,43305 Kč | 129 915,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

