
S2SC4617G | |
|---|---|
DigiKey Part Number | S2SC4617GOSTR-ND - Tape & Reel (TR) S2SC4617GOSCT-ND - Cut Tape (CT) S2SC4617GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2SC4617G |
Description | TRANS NPN 50V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 125 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | S2SC4617G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 60mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 125 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66625 Kč | 4 998,75 Kč |
| 6 000 | 1,50529 Kč | 9 031,74 Kč |
| 9 000 | 1,42321 Kč | 12 808,89 Kč |
| 15 000 | 1,33094 Kč | 19 964,10 Kč |
| 21 000 | 1,27627 Kč | 26 801,67 Kč |
| 30 000 | 1,22312 Kč | 36 693,60 Kč |
| 75 000 | 1,10646 Kč | 82 984,50 Kč |
| 150 000 | 1,05250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


