
PZTA96ST1G | |
|---|---|
DigiKey Part Number | PZTA96ST1GOSTR-ND - Tape & Reel (TR) PZTA96ST1GOSCT-ND - Cut Tape (CT) PZTA96ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA96ST1G |
Description | TRANS PNP 450V 0.5A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 450 V 500 mA 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZTA96ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 9,32100 Kč | 93,21 Kč |
| 100 | 5,99420 Kč | 599,42 Kč |
| 500 | 4,55902 Kč | 2 279,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03470 Kč | 4 034,70 Kč |
| 2 000 | 3,65010 Kč | 7 300,20 Kč |
| 3 000 | 3,45393 Kč | 10 361,79 Kč |
| 5 000 | 3,23342 Kč | 16 167,10 Kč |
| 7 000 | 3,10280 Kč | 21 719,60 Kč |
| 10 000 | 2,97582 Kč | 29 758,20 Kč |
| 25 000 | 2,69711 Kč | 67 427,75 Kč |
| 50 000 | 2,60075 Kč | 130 037,50 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

