


NVMYS4D1N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS4D1N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS4D1N06CLTWGCT-ND - Cut Tape (CT) 488-NVMYS4D1N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS4D1N06CLTWG |
Description | MOSFET N-CH 60V 22A/100A LFPAK4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 100 | 18,87760 Kč | 1 887,76 Kč |
| 500 | 15,01750 Kč | 7 508,75 Kč |
| 1 000 | 14,22243 Kč | 14 222,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,19939 Kč | 36 598,17 Kč |
| 6 000 | 11,61960 Kč | 69 717,60 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |




