
NVMFS5H600NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5H600NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5H600NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5H600NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5H600NLT1G |
Description | MOSFET N-CH 60V 35A/250A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 250A (Tc) 3.3W (Ta), 160W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6680 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,35000 Kč | 81,35 Kč |
| 10 | 56,63400 Kč | 566,34 Kč |
| 100 | 39,89550 Kč | 3 989,55 Kč |
| 500 | 36,12130 Kč | 18 060,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,51067 Kč | 44 266,01 Kč |
| Unit Price without VAT: | 81,35000 Kč |
|---|---|
| Unit Price with VAT: | 98,43350 Kč |


