
NVMFS5C410NLWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NLWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NLWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C410NLWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NLWFAFT1G |
Description | MOSFET N-CH 40V 50A/330A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.82mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8862 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,57000 Kč | 111,57 Kč |
| 10 | 74,26400 Kč | 742,64 Kč |
| 100 | 53,11130 Kč | 5 311,13 Kč |
| 500 | 51,01510 Kč | 25 507,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,67900 Kč | 62 518,50 Kč |
| Unit Price without VAT: | 111,57000 Kč |
|---|---|
| Unit Price with VAT: | 134,99970 Kč |

