8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS1D2N02P1E

DigiKey Part Number
488-NTTFS1D2N02P1ETR-ND - Tape & Reel (TR)
488-NTTFS1D2N02P1ECT-ND - Cut Tape (CT)
488-NTTFS1D2N02P1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS1D2N02P1E
Description
MOSFET N-CH 25V 23A/180A 8PQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 23A (Ta), 180A (Tc) 820mW (Ta), 52W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS1D2N02P1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
2V @ 934µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
4040 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
820mW (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1040,07900 Kč400,79 Kč
10027,66810 Kč2 766,81 Kč
50022,95040 Kč11 475,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,75029 Kč56 250,87 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč