5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C025NT1G

DigiKey Part Number
NTMFS4C025NT1GOSTR-ND - Tape & Reel (TR)
NTMFS4C025NT1GOSCT-ND - Cut Tape (CT)
NTMFS4C025NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C025NT1G
Description
MOSFET N-CH 30V 20A/69A 5DFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 69A (Tc) 2.55W (Ta), 30.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.41mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.55W (Ta), 30.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
109,17800 Kč91,78 Kč
1005,90030 Kč590,03 Kč
5004,48366 Kč2 241,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,79349 Kč5 690,23 Kč
3 0003,44560 Kč10 336,80 Kč
4 5003,26827 Kč14 707,21 Kč
7 5003,06892 Kč23 016,90 Kč
10 5002,95087 Kč30 984,14 Kč
15 0002,83608 Kč42 541,20 Kč
37 5002,58652 Kč96 994,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč