
NSVF5488SKT3G | |
|---|---|
DigiKey Part Number | NSVF5488SKT3GOSTR-ND - Tape & Reel (TR) NSVF5488SKT3GOSCT-ND - Cut Tape (CT) NSVF5488SKT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF5488SKT3G |
Description | RF TRANS NPN 10V 7GHZ SOT-623 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount SOT-623/SSFP |
Datasheet | Datasheet |
EDA/CAD Models | NSVF5488SKT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | SOT-623/SSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 100 | 4,58470 Kč | 458,47 Kč |
| 250 | 4,24284 Kč | 1 060,71 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,86836 Kč | 3 868,36 Kč |
| 2 500 | 3,68981 Kč | 9 224,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,52019 Kč | 28 161,52 Kč |
| 16 000 | 3,44250 Kč | 55 080,00 Kč |
| 24 000 | 3,40364 Kč | 81 687,36 Kč |
| 40 000 | 3,36054 Kč | 134 421,60 Kč |
| 56 000 | 3,33538 Kč | 186 781,28 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |


