SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA124EDXV6T1G

DigiKey Part Number
488-NSBA124EDXV6T1GTR-ND - Tape & Reel (TR)
488-NSBA124EDXV6T1GCT-ND - Cut Tape (CT)
488-NSBA124EDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBA124EDXV6T1G
Description
TRANS PREBIAS 2PNP 50V SOT-563
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,53637 Kč6 145,48 Kč
8 0001,39145 Kč11 131,60 Kč
12 0001,31759 Kč15 811,08 Kč
20 0001,23452 Kč24 690,40 Kč
28 0001,18533 Kč33 189,24 Kč
40 0001,13751 Kč45 500,40 Kč
100 0001,03254 Kč103 254,00 Kč
200 0001,00649 Kč201 298,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč

Other Suppliers on DigiKey

48 000In Stock
Ships from Rochester Electronics, LLC