NLVVHCT50ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 559
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 108
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 8 054
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 10 201
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 750
Unit Price: 146,99000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVVHCT50ADTR2G

DigiKey Part Number
NLVVHCT50ADTR2GOSTR-ND - Tape & Reel (TR)
NLVVHCT50ADTR2GOSCT-ND - Cut Tape (CT)
NLVVHCT50ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHCT50ADTR2G
Description
IC BUFF 2V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVVHCT50ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
Push-Pull
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DTR2Gonsemi1 559MC74VHC50DTR2GOSCT-ND7,77000 KčParametric Equivalent
MC74VHC50DTR2G-Qonsemi2 108488-MC74VHC50DTR2G-QCT-ND6,09000 KčParametric Equivalent
MC74VHCT50ADTR2Gonsemi8 054MC74VHCT50ADTR2GOSCT-ND7,77000 KčParametric Equivalent
MC74VHCT50ADTR2G-Qonsemi0488-MC74VHCT50ADTR2G-QCT-ND11,13000 KčParametric Equivalent
NLVVHCT50ADTR2Gonsemi10 201NLVVHCT50ADTR2GOSCT-ND21,63000 KčParametric Equivalent
Obsolete
Marketplace Stock: 10 201 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10 201In Stock
Ships from Rochester Electronics, LLC