
NLV14052BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14052BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14052BDTR2GCT-ND - Cut Tape (CT) 488-NLV14052BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14052BDTR2G |
Description | IC SWITCH DT4TX2 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14052BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,32170 Kč | 18 304,25 Kč |
| 5 000 | 6,74935 Kč | 33 746,75 Kč |
| 7 500 | 6,45867 Kč | 48 440,02 Kč |
| 12 500 | 6,25185 Kč | 78 148,12 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |

