SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SV16XV5T2G

DigiKey Part Number
488-NL17SV16XV5T2GTR-ND - Tape & Reel (TR)
488-NL17SV16XV5T2GCT-ND - Cut Tape (CT)
488-NL17SV16XV5T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SV16XV5T2G
Description
IC BUFF NON-INVERT 3.6V SOT-553
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SV16XV5T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 332
Factory Stock: 132 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,23100 Kč22,31 Kč
251,96200 Kč49,05 Kč
1001,66300 Kč166,30 Kč
2501,52064 Kč380,16 Kč
5001,43518 Kč717,59 Kč
1 0001,36425 Kč1 364,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,25800 Kč5 032,00 Kč
8 0001,21848 Kč9 747,84 Kč
12 0001,19871 Kč14 384,52 Kč
20 0001,17679 Kč23 535,80 Kč
28 0001,16399 Kč32 591,72 Kč
40 0001,15167 Kč46 066,80 Kč
100 0001,12515 Kč112 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč