
NCV803SQ308D2T1G | |
|---|---|
DigiKey Part Number | 488-NCV803SQ308D2T1GTR-ND - Tape & Reel (TR) 488-NCV803SQ308D2T1GCT-ND - Cut Tape (CT) 488-NCV803SQ308D2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV803SQ308D2T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 100 | 6,35000 Kč | 635,00 Kč |
| 500 | 4,84114 Kč | 2 420,57 Kč |
| 1 000 | 3,69639 Kč | 3 696,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92095 Kč | 8 762,85 Kč |
| 6 000 | 2,87123 Kč | 17 227,38 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |



