


NCV7101SN1T1G | |
|---|---|
DigiKey Part Number | NCV7101SN1T1GOSTR-ND - Tape & Reel (TR) NCV7101SN1T1GOSCT-ND - Cut Tape (CT) NCV7101SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7101SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7101SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.13mA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 22,62900 Kč | 226,29 Kč |
| 25 | 18,97040 Kč | 474,26 Kč |
| 100 | 14,83810 Kč | 1 483,81 Kč |
| 250 | 12,80768 Kč | 3 201,92 Kč |
| 500 | 11,55814 Kč | 5 779,07 Kč |
| 1 000 | 10,51153 Kč | 10 511,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,48169 Kč | 28 445,07 Kč |
| 6 000 | 9,25790 Kč | 55 547,40 Kč |
| 9 000 | 9,14580 Kč | 82 312,20 Kč |
| 15 000 | 9,02159 Kč | 135 323,85 Kč |
| 21 000 | 8,94905 Kč | 187 930,05 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |






