
NCV2902DR2G | |
|---|---|
DigiKey Part Number | NCV2902DR2GOSTR-ND - Tape & Reel (TR) NCV2902DR2GOSCT-ND - Cut Tape (CT) NCV2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2902DR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 100 | 4,72870 Kč | 472,87 Kč |
| 250 | 4,37684 Kč | 1 094,21 Kč |
| 500 | 4,16516 Kč | 2 082,58 Kč |
| 1 000 | 3,99046 Kč | 3 990,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69548 Kč | 9 238,70 Kč |
| 5 000 | 3,58776 Kč | 17 938,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

