


NCP380HSN10AAT1G | |
|---|---|
DigiKey Part Number | NCP380HSN10AAT1GOSTR-ND - Tape & Reel (TR) NCP380HSN10AAT1GOSCT-ND - Cut Tape (CT) NCP380HSN10AAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HSN10AAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HSN10AAT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Enable Input High, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 5-TSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2041BMDBVTEP | Texas Instruments | 2 096 | 296-29758-1-ND | 91,55000 Kč | Similar |
| TPS2061DBVR | Texas Instruments | 8 097 | 296-41843-1-ND | 22,05000 Kč | Similar |
| TPS2065CDBVR-2 | Texas Instruments | 4 445 | 296-46462-1-ND | 17,64000 Kč | Similar |
| TPS2065CDBVT-2 | Texas Instruments | 6 775 | 296-35606-1-ND | 22,47000 Kč | Similar |
| TPS2065DBVR | Texas Instruments | 3 523 | 296-39354-1-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 100 | 7,91830 Kč | 791,83 Kč |
| 250 | 7,37280 Kč | 1 843,20 Kč |
| 500 | 7,04398 Kč | 3 521,99 Kč |
| 1 000 | 6,77332 Kč | 6 773,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25138 Kč | 18 754,14 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











