



NCP115ASN280T2G | |
|---|---|
DigiKey Part Number | NCP115ASN280T2GOSTR-ND - Tape & Reel (TR) NCP115ASN280T2GOSCT-ND - Cut Tape (CT) NCP115ASN280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115ASN280T2G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP115ASN280T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,64200 Kč | 41,05 Kč |
| 100 | 1,38300 Kč | 138,30 Kč |
| 250 | 1,26216 Kč | 315,54 Kč |
| 500 | 1,18848 Kč | 594,24 Kč |
| 1 000 | 1,12828 Kč | 1 128,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05362 Kč | 3 160,86 Kč |
| 6 000 | 1,01714 Kč | 6 102,84 Kč |
| 9 000 | 0,99887 Kč | 8 989,83 Kč |
| 15 000 | 0,97860 Kč | 14 679,00 Kč |
| 21 000 | 0,96677 Kč | 20 302,17 Kč |
| 30 000 | 0,95538 Kč | 28 661,40 Kč |
| 75 000 | 0,93086 Kč | 69 814,50 Kč |
| 150 000 | 0,91609 Kč | 137 413,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |









