
NC7WZ14FHX | |
|---|---|
DigiKey Part Number | NC7WZ14FHXTR-ND - Tape & Reel (TR) NC7WZ14FHXCT-ND - Cut Tape (CT) NC7WZ14FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14FHX |
Description | IC INVERT 2CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,25200 Kč | 106,30 Kč |
| 100 | 3,65850 Kč | 365,85 Kč |
| 250 | 3,37812 Kč | 844,53 Kč |
| 500 | 3,20886 Kč | 1 604,43 Kč |
| 1 000 | 3,06930 Kč | 3 069,30 Kč |
| 2 500 | 3,03550 Kč | 7 588,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82866 Kč | 9 143,30 Kč |
| 10 000 | 1,77769 Kč | 17 776,90 Kč |
| 15 000 | 1,75216 Kč | 26 282,40 Kč |
| 25 000 | 1,72388 Kč | 43 097,00 Kč |
| 35 000 | 1,70736 Kč | 59 757,60 Kč |
| 50 000 | 1,69147 Kč | 84 573,50 Kč |
| 125 000 | 1,65724 Kč | 207 155,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











