MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR550APFRLG

DigiKey Part Number
488-MUR550APFRLGTR-ND - Tape & Reel (TR)
488-MUR550APFRLGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR550APFRLG
Description
DIODE STANDARD 520V 5A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 520 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
520 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
5 µA @ 520 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,56700 Kč125,67 Kč
1008,19060 Kč819,06 Kč
5006,30068 Kč3 150,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,38150 Kč8 072,25 Kč
3 0004,91826 Kč14 754,78 Kč
4 5004,68218 Kč21 069,81 Kč
7 5004,41691 Kč33 126,82 Kč
10 5004,25980 Kč44 727,90 Kč
15 0004,10714 Kč61 607,10 Kč
37 5003,97845 Kč149 191,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč