SC 59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC 59
SC 59

MUN2240T1G

DigiKey Part Number
488-MUN2240T1GTR-ND - Tape & Reel (TR)
488-MUN2240T1GCT-ND - Cut Tape (CT)
488-MUN2240T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN2240T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2240T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
338 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72 000
Check Lead Time
Marketplace Stock: 319 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76774 Kč2 303,22 Kč
6 0000,68469 Kč4 108,14 Kč
9 0000,64228 Kč5 780,52 Kč
15 0000,59458 Kč8 918,70 Kč
21 0000,56631 Kč11 892,51 Kč
30 0000,53882 Kč16 164,60 Kč
75 0000,47842 Kč35 881,50 Kč
150 0000,44109 Kč66 163,50 Kč
300 0000,40969 Kč122 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč

Other Suppliers on DigiKey

319 000In Stock
Ships from Rochester Electronics, LLC