Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT50ADTR2G

DigiKey Part Number
MC74VHCT50ADTR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT50ADTR2GOSCT-ND - Cut Tape (CT)
MC74VHCT50ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT50ADTR2G
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT50ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DTR2G-Qonsemi2 108488-MC74VHC50DTR2G-QCT-ND6,09000 KčParametric Equivalent
NLVVHCT50ADTR2Gonsemi10 201NLVVHCT50ADTR2GOSCT-ND21,63000 KčParametric Equivalent
SN74LV6T17PWREPTexas Instruments2 750296-SN74LV6T17PWREPCT-ND146,99000 KčParametric Equivalent
In-Stock: 8 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,45900 Kč54,59 Kč
254,85480 Kč121,37 Kč
1004,19120 Kč419,12 Kč
2503,87540 Kč968,85 Kč
5003,68514 Kč1 842,57 Kč
1 0003,52850 Kč3 528,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,36304 Kč8 407,60 Kč
5 0003,26330 Kč16 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč