NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT02ADR2G

DigiKey Part Number
MC74VHCT02ADR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT02ADR2GOSCT-ND - Cut Tape (CT)
MC74VHCT02ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT02ADR2G
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT02ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT02D,118Nexperia USA Inc.2 1501727-74VHCT02D,118CT-ND7,14000 KčDirect
In-Stock: 3 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30040 Kč107,51 Kč
1003,70610 Kč370,61 Kč
2503,42184 Kč855,46 Kč
5003,25092 Kč1 625,46 Kč
1 0003,10980 Kč3 109,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,96097 Kč7 402,43 Kč
5 0002,87122 Kč14 356,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč