MC74VHCT02ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 457
Unit Price: 6,93000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 150
Unit Price: 7,14000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 37 538
Unit Price: 23,31000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 017
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 322
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,62576 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,27082 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 430
Unit Price: 15,96000 Kč
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT02ADR2

DigiKey Part Number
MC74VHCT02ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT02ADR2
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT02ADR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT02ADR2Gonsemi3 457MC74VHCT02ADR2GOSCT-ND6,93000 KčDirect
74VHCT02D,118Nexperia USA Inc.2 1501727-74VHCT02D,118CT-ND7,14000 KčDirect
SN74AHCT02DRochester Electronics, LLC37 5382156-SN74AHCT02D-ND23,31000 KčDirect
SN74AHCT02DRTexas Instruments4 017296-4635-1-ND6,51000 KčDirect
74AHCT02D,118Nexperia USA Inc.2 3221727-74AHCT02D,118CT-ND6,51000 KčSimilar
Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC