New Product
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC50DTR2G-Q

DigiKey Part Number
488-MC74VHC50DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC50DTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC50DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC50DTR2G-Q
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DTR2Gonsemi1 559MC74VHC50DTR2GOSCT-ND7,77000 KčParametric Equivalent
MC74VHCT50ADTR2Gonsemi8 054MC74VHCT50ADTR2GOSCT-ND7,77000 KčParametric Equivalent
NLVVHCT50ADTR2Gonsemi10 201NLVVHCT50ADTR2GOSCT-ND21,63000 KčParametric Equivalent
SN74LV6T17PWREPTexas Instruments2 750296-SN74LV6T17PWREPCT-ND146,99000 KčParametric Equivalent
In-Stock: 2 108
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,64520 Kč91,13 Kč
1003,13290 Kč313,29 Kč
2502,88764 Kč721,91 Kč
5002,73940 Kč1 369,70 Kč
1 0002,61719 Kč2 617,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,48826 Kč6 220,65 Kč
5 0002,41057 Kč12 052,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč