
MC74VHC1GT02DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DFT2G-Q |
Description | SINGLE 2-INPUT NOR GATE TTL LEVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,26300 Kč | 12,63 Kč |
| 25 | 1,09480 Kč | 27,37 Kč |
| 100 | 0,91780 Kč | 91,78 Kč |
| 250 | 0,83188 Kč | 207,97 Kč |
| 500 | 0,78096 Kč | 390,48 Kč |
| 1 000 | 0,73864 Kč | 738,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68644 Kč | 2 059,32 Kč |
| 6 000 | 0,66090 Kč | 3 965,40 Kč |
| 9 000 | 0,64811 Kč | 5 832,99 Kč |
| 15 000 | 0,63393 Kč | 9 508,95 Kč |
| 21 000 | 0,62564 Kč | 13 138,44 Kč |
| 30 000 | 0,61767 Kč | 18 530,10 Kč |
| 75 000 | 0,60051 Kč | 45 038,25 Kč |
| 150 000 | 0,59017 Kč | 88 525,50 Kč |
| 300 000 | 0,58166 Kč | 174 498,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




