SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G14DFT1G

DigiKey Part Number
MC74VHC1G14DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G14DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G14DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G14DFT1G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G14DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 539
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,18600 Kč11,86 Kč
251,02360 Kč25,59 Kč
1000,85930 Kč85,93 Kč
2500,77896 Kč194,74 Kč
5000,73030 Kč365,15 Kč
1 0000,69034 Kč690,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64124 Kč1 923,72 Kč
6 0000,61711 Kč3 702,66 Kč
9 0000,60506 Kč5 445,54 Kč
15 0000,59168 Kč8 875,20 Kč
21 0000,58388 Kč12 261,48 Kč
30 0000,57636 Kč17 290,80 Kč
75 0000,56018 Kč42 013,50 Kč
150 0000,55043 Kč82 564,50 Kč
300 0000,54240 Kč162 720,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč