AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC08DR2G

DigiKey Part Number
MC74VHC08DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC08DR2GOSCT-ND - Cut Tape (CT)
MC74VHC08DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC08DR2G
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC08DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC08Monsemi24474VHC08MFS-ND9,45000 KčSimilar
74VHC08MXonsemi2 43374VHC08MXCT-ND7,56000 KčSimilar
74VHC08D,118Nexperia USA Inc.1 3401727-4348-1-ND6,51000 KčDirect
SN74AHC08DRochester Electronics, LLC59 3632156-SN74AHC08D-ND18,26826 KčDirect
SN74AHC08DRTexas Instruments8 948296-4523-1-ND8,40000 KčDirect
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,31200 Kč53,12 Kč
254,73720 Kč118,43 Kč
1004,08620 Kč408,62 Kč
2503,77796 Kč944,49 Kč
5003,59192 Kč1 795,96 Kč
1 0003,43863 Kč3 438,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,27678 Kč8 191,95 Kč
5 0003,17918 Kč15 895,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč