NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC02DR2G

DigiKey Part Number
MC74VHC02DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC02DR2GOSCT-ND - Cut Tape (CT)
MC74VHC02DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC02DR2G
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC02DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC02D,118Nexperia USA Inc.2 8001727-6711-1-ND6,51000 KčDirect
SN74AHC02DRochester Electronics, LLC32 1062156-SN74AHC02D-ND20,79000 KčDirect
SN74AHC02DRTexas Instruments2 348296-4511-1-ND9,24000 KčDirect
74AHC02D,118Nexperia USA Inc.4 5151727-6511-1-ND5,25000 KčSimilar
SN74AHC02NSRTexas Instruments19 448296-38786-1-ND18,27000 KčSimilar
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,39280 Kč109,82 Kč
1003,78800 Kč378,80 Kč
2503,49912 Kč874,78 Kč
5003,32482 Kč1 662,41 Kč
1 0003,18120 Kč3 181,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,02951 Kč7 573,78 Kč
5 0002,93808 Kč14 690,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč