
MC74LVX4051MNTWG | |
|---|---|
DigiKey Part Number | MC74LVX4051MNTWGOSTR-ND - Tape & Reel (TR) MC74LVX4051MNTWGOSCT-ND - Cut Tape (CT) MC74LVX4051MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051MNTWG |
Description | IC MUX 8:1 26OHM 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4051MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,27040 Kč | 231,76 Kč |
| 100 | 8,10850 Kč | 810,85 Kč |
| 250 | 7,55360 Kč | 1 888,40 Kč |
| 500 | 7,21930 Kč | 3 609,65 Kč |
| 1 000 | 7,10480 Kč | 7 104,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60444 Kč | 19 813,32 Kč |
| 6 000 | 6,43807 Kč | 38 628,42 Kč |
| 9 000 | 6,35476 Kč | 57 192,84 Kč |
| 15 000 | 6,26249 Kč | 93 937,35 Kč |
| 21 000 | 6,20858 Kč | 130 380,18 Kč |
| 30 000 | 6,15671 Kč | 184 701,30 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


