
MC74AC573DTR2G | |
|---|---|
DigiKey Part Number | MC74AC573DTR2GOSTR-ND - Tape & Reel (TR) MC74AC573DTR2GOSCT-ND - Cut Tape (CT) MC74AC573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC573DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC573DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,99934 Kč | 19 998,35 Kč |
| 5 000 | 7,79566 Kč | 38 978,30 Kč |
| 7 500 | 7,69363 Kč | 57 702,22 Kč |
| 12 500 | 7,58063 Kč | 94 757,88 Kč |
| 17 500 | 7,51455 Kč | 131 504,62 Kč |
| 25 000 | 7,45106 Kč | 186 276,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,27200 Kč | 122,72 Kč |
| 25 | 11,04720 Kč | 276,18 Kč |
| 100 | 9,69140 Kč | 969,14 Kč |
| 250 | 9,04644 Kč | 2 261,61 Kč |
| 500 | 8,65744 Kč | 4 328,72 Kč |
| 1 000 | 8,58945 Kč | 8 589,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 12,13000 Kč | 121,30 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 9,57910 Kč | 957,91 Kč |
| 250 | 8,94160 Kč | 2 235,40 Kč |
| 500 | 8,55710 Kč | 4 278,55 Kč |
| 1 000 | 8,48989 Kč | 8 489,89 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |










