Direct
Direct
Direct
Direct
Direct
Similar

MC74AC14DTR2G | |
|---|---|
DigiKey Part Number | MC74AC14DTR2GOSTR-ND - Tape & Reel (TR) MC74AC14DTR2GOSCT-ND - Cut Tape (CT) MC74AC14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC14DTR2G |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14PW | Rochester Electronics, LLC | 4 611 | 2156-SN74AC14PW-ND | 20,79000 Kč | Direct |
| SN74AC14PWR | Texas Instruments | 25 613 | 296-4302-1-ND | 9,66000 Kč | Direct |
| SN74AC14PWRE4 | Texas Instruments | 0 | SN74AC14PWRE4-ND | 4,07844 Kč | Direct |
| SN74AC14PWRG4 | Texas Instruments | 0 | SN74AC14PWRG4-ND | 4,07844 Kč | Direct |
| SN74AC14QPWRQ1 | Texas Instruments | 1 689 | 296-29040-1-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 250 | 3,77796 Kč | 944,49 Kč |
| 500 | 3,59192 Kč | 1 795,96 Kč |
| 1 000 | 3,43863 Kč | 3 438,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27678 Kč | 8 191,95 Kč |
| 5 000 | 3,17918 Kč | 15 895,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




