MC74AC14DTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 56 390
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 611
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25 613
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 689
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 870
Unit Price: 6,30000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC14DTR2G-Q

DigiKey Part Number
488-MC74AC14DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74AC14DTR2G-QCT-ND - Cut Tape (CT)
488-MC74AC14DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC14DTR2G-Q
Description
HEX INVERTER WITH SCHMITT TRIGGE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC14MTCXonsemi56 39074AC14MTCXCT-ND11,34000 KčParametric Equivalent
MC74AC14DTR2Gonsemi0MC74AC14DTR2GOSCT-ND7,77000 KčParametric Equivalent
SN74AC14PWRochester Electronics, LLC4 6112156-SN74AC14PW-ND20,79000 KčParametric Equivalent
SN74AC14PWRTexas Instruments25 613296-4302-1-ND9,66000 KčParametric Equivalent
SN74AC14QPWRQ1Texas Instruments1 689296-29040-1-ND11,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,09630 Kč12 740,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,09630 Kč
Unit Price with VAT:6,16652 Kč