KST13MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 39 073
Unit Price: 3,37000 Kč
Datasheet

Direct


onsemi
In Stock: 198
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 15 632
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 46 627
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 9,26000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 91
Unit Price: 14,10000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 93 412
Unit Price: 4,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47 271
Unit Price: 5,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 330
Unit Price: 4,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 346
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 414
Unit Price: 8,00000 Kč
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST13MTF

DigiKey Part Number
KST13MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST13MTF
Description
TRANS NPN DARL 30V 0.3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST13MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes