FXM2IC102L8X_F113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 658
Unit Price: 9,05000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 770
Unit Price: 97,04000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 126
Unit Price: 98,51000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 435
Unit Price: 13,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 67
Unit Price: 13,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 24,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 623
Unit Price: 20,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 566
Unit Price: 26,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 415
Unit Price: 21,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 397
Unit Price: 26,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: 17,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 539
Unit Price: 18,95000 Kč
Datasheet
8 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXM2IC102L8X_F113

DigiKey Part Number
FXM2IC102L8X_F113TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXM2IC102L8X_F113
Description
IC XLTR VL BIDIR 8-MICROPAK
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 40MHz 8-MicroPak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
40MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types