


ESD7351HT1G | |
|---|---|
DigiKey Part Number | ESD7351HT1GOSTR-ND - Tape & Reel (TR) ESD7351HT1GOSCT-ND - Cut Tape (CT) ESD7351HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7351HT1G |
Description | TVS DIODE 3.3VWM SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7351HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 100 | 1,83140 Kč | 183,14 Kč |
| 500 | 1,76820 Kč | 884,10 Kč |
| 1 000 | 1,70505 Kč | 1 705,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57875 Kč | 4 736,25 Kč |
| 6 000 | 1,52497 Kč | 9 149,82 Kč |
| 9 000 | 1,38633 Kč | 12 476,97 Kč |
| 15 000 | 1,36561 Kč | 20 484,15 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |











